LP311PSRE4
vs
LM311MX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOP,
SOP-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.3 µA
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
6.2 mm
4.92 mm
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Type
OPEN-COLLECTOR/OPEN-EMITTER
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Response Time-Nom
1200 ns
200 ns
Seated Height-Max
2 mm
1.8 mm
Supply Voltage Limit-Max
18 V
36 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
3.95 mm
Base Number Matches
2
4
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Bias Current-Max (IIB) @25C
0.25 µA
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Compare LP311PSRE4 with alternatives
Compare LM311MX with alternatives