LP302112
vs
LP202312
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
|
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
12
|
12
|
Rated Current |
30 A
|
30 A
|
Rated Voltage |
150 V
|
150 V
|
Safety Approval |
CSA; CE; IEC; UL
|
CSA; CE; IEC; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LP302112 with alternatives
Compare LP202312 with alternatives