LP3-V53B2212 vs LP3-V53B2213 feature comparison

LP3-V53B2212 OTTO Engineering Inc

Buy Now Datasheet

LP3-V53B2213 OTTO Engineering Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type ROUND DOME TYPE FLAT TYPE
Additional Feature HIGH PROFILE LOW PROFILE
Body Height 36.75 mm 38.76 mm
Body Length or Diameter 14.3 mm 14.3 mm
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Illumination GREEN LED GREEN LED
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 11.12 N 11.12 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Sealing IP64 IP64
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type VANDAL-RESISTANT SWITCH VANDAL-RESISTANT SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare LP3-V53B2212 with alternatives

Compare LP3-V53B2213 with alternatives