LP3-R3L252A
vs
LP3-R3L152A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Type |
RAISED DOME
|
RAISED DOME
|
Body Height |
29.9 mm
|
29.9 mm
|
Body Length or Diameter |
14.48 mm
|
14.48 mm
|
Contact (AC) Max Rating R Load |
5A@115VAC
|
5A@115VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
Illumination |
GREEN LED
|
GREEN LED
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT-THREADED
|
Operating Force-Max |
26.69 N
|
26.69 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Sealing |
IP64
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
SILVER
|
SILVER
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LP3-R3L252A with alternatives
Compare LP3-R3L152A with alternatives