LP3-R1K322R vs LP3-R1K122R feature comparison

LP3-R1K322R

Part not found

Search for LP3-R1K322R

LP3-R1K122R OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OTTO ENGINEERING INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.31
Actuator Type RAISED DOME
Body Height 29.9 mm
Body Length or Diameter 14.48 mm
Contact (AC) Max Rating R Load 5A@115VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Electrical Life 25000 Cycle(s)
Illumination RED LED
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Operating Force-Max 17.79 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type PUSHBUTTON SWITCH
Terminal Finish SILVER
Termination Type QUICK CONNECT
Base Number Matches 2

Compare LP3-R1K122R with alternatives