LP3-R1A321R vs LP3-R1A321A feature comparison

LP3-R1A321R OTTO Engineering Inc

Buy Now Datasheet

LP3-R1A321A OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Category CO2 Kg 5.2
Compliance Temperature Grade Industrial: -55C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.12
Actuator Color RED
Actuator Length 0.512 inch
Actuator Material THERMOPLASTIC
Actuator Travel 2.032 mm
Actuator Type RAISED DOME RAISED DOME
Body Height 29.9 mm 29.9 mm
Body Length or Diameter 14.48 mm 14.48 mm
Bushing Type 5/8-24
Contact (AC) Max Rating I Load 3A@115VAC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Resistance 0.025 mΩ
Contact Timing SNAP ACTION
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Illumination RED LED RED LED
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 17.79 N 17.79 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Sealing IP68 IP68
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Silver (Ag) SILVER
Terminal Length 0.38 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 2 1

Compare LP3-R1A321R with alternatives

Compare LP3-R1A321A with alternatives