LP3-A34C2211
vs
LP3-A24B3521
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Length
0.163 inch
0.163 inch
Actuator Material
THERMOPLASTIC
THERMOPLASTIC
Actuator Travel
2.032 mm
2.032 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Height
22.7838 mm
22.7838 mm
Body Length or Diameter
14.3002 mm
14.3002 mm
Bushing Length
0.55 inch
0.55 inch
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Resistance
0.025 mΩ
0.025 mΩ
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1050VRMS V
1050VRMS V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
Illumination
LED
LED
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Terminal Length
0.38 inch
0.38 inch
Base Number Matches
1
1
Compare LP3-A34C2211 with alternatives
Compare LP3-A24B3521 with alternatives