LP3-31A122R vs LP3-31A322A feature comparison

LP3-31A122R OTTO Engineering Inc

Buy Now Datasheet

LP3-31A322A OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Color RED
Actuator Length 0.437 inch
Actuator Material THERMOPLASTIC
Actuator Travel 2.032 mm
Actuator Type PUSHBUTTON
Body Color BLACK
Body Height 32.59 mm 32.59 mm
Body Length or Diameter 14.48 mm 14.48 mm
Bushing Length 0.31 inch
Bushing Type 5/8-24
Contact (AC) Max Rating I Load 3A@115VAC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Resistance 0.025 mΩ
Contact Timing SNAP ACTION
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Illumination RED LED RED LED
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT-THREADED PANEL MOUNT-THREADED
Operating Force-Max 17.79 N 17.79 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish Silver (Ag) SILVER
Terminal Length 0.38 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Sealing IP68

Compare LP3-31A122R with alternatives

Compare LP3-31A322A with alternatives