LP3-15B221A
vs
LP3-15B322W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Additional Feature
LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V
LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V
Body Height
35.76 mm
35.76 mm
Body Length or Diameter
14.48 mm
14.48 mm
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
Illumination
GREEN LED
GREEN LED
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
17.79 N
17.79 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Sealing
IP64
IP68
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
SILVER
GOLD
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare LP3-15B221A with alternatives
Compare LP3-15B322W with alternatives