LP3-14M221R vs LP3-14M121A feature comparison

LP3-14M221R OTTO Engineering Inc

Buy Now Datasheet

LP3-14M121A OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Additional Feature LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V
Body Height 35.76 mm 35.76 mm
Body Length or Diameter 14.48 mm 14.48 mm
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Illumination AMBER LED AMBER LED
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 17.79 N 17.79 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Sealing IP64
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish SILVER GOLD
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare LP3-14M221R with alternatives

Compare LP3-14M121A with alternatives