LP3-12C222A
vs
LP3-12C222R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Color |
AMBER
|
|
Actuator Length |
0.312 inch
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Travel |
2.032 mm
|
|
Actuator Type |
PUSHBUTTON
|
|
Body Color |
BLACK
|
|
Body Height |
35.76 mm
|
35.76 mm
|
Body Length or Diameter |
14.48 mm
|
14.48 mm
|
Bushing Length |
0.25 inch
|
|
Contact (AC) Max Rating I Load |
3A@115VAC
|
|
Contact (AC) Max Rating R Load |
5A@115VAC
|
5A@115VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Resistance |
0.025 mΩ
|
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1050VAC V
|
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
Illumination |
AMBER LED
|
AMBER LED
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
17.79 N
|
17.79 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Sealing |
IP64
|
IP64
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Silver (Ag)
|
SILVER
|
Terminal Length |
0.38 inch
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LP3-12C222A with alternatives
Compare LP3-12C222R with alternatives