LP3-11C321W
vs
LP3-11C221R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Body Height
35.76 mm
35.76 mm
Body Length or Diameter
14.48 mm
14.48 mm
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
Illumination
AMBER LED
AMBER LED
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
17.79 N
17.79 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Sealing
IP68
IP64
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
SILVER
SILVER
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare LP3-11C321W with alternatives
Compare LP3-11C221R with alternatives