LP3-11C222R vs LP3-11C321A feature comparison

LP3-11C222R OTTO Engineering Inc

Buy Now Datasheet

LP3-11C321A OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Body Height 35.76 mm 35.76 mm
Body Length or Diameter 14.48 mm 14.48 mm
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Illumination AMBER LED AMBER LED
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 17.79 N 17.79 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Sealing IP64 IP68
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish SILVER Silver (Ag)
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Actuator Color AMBER
Actuator Length 0.312 inch
Actuator Material THERMOPLASTIC
Actuator Travel 2.032 mm
Actuator Type PUSHBUTTON
Bushing Length 0.25 inch
Contact (AC) Max Rating I Load 3A@115VAC
Contact Resistance 0.025 mΩ
Contact Timing SNAP ACTION
Dielectric Withstand Volts 1050VAC V
Terminal Length 0.38 inch

Compare LP3-11C222R with alternatives

Compare LP3-11C321A with alternatives