LP3-11C151R
vs
LP3-11C151A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Body Height
35.76 mm
35.76 mm
Body Length or Diameter
14.48 mm
14.48 mm
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
Illumination
AMBER LED
AMBER LED
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
26.69 N
26.69 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
SILVER
Silver (Ag)
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Actuator Color
AMBER
Actuator Length
0.312 inch
Actuator Material
THERMOPLASTIC
Actuator Travel
2.032 mm
Actuator Type
PUSHBUTTON
Bushing Length
0.25 inch
Contact (AC) Max Rating I Load
3A@115VAC
Contact Resistance
0.025 mΩ
Contact Timing
SNAP ACTION
Dielectric Withstand Volts
1050VAC V
Terminal Length
0.38 inch
Compare LP3-11C151R with alternatives
Compare LP3-11C151A with alternatives