LP2989IMX-2.5 vs LP2989IMX-2.5 feature comparison

LP2989IMX-2.5 Texas Instruments

Buy Now Datasheet

LP2989IMX-2.5 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25 SO-8
Pin Count 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.65 V 0.65 V
Dropout Voltage1-Nom 0.31 V 0.31 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.5 V 3.5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.012% 0.012%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -25 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 2.5875 V 2.5875 V
Output Voltage1-Min 2.3875 V 2.375 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Voltage Tolerance-Max 5% 5%
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare LP2989IMX-2.5 with alternatives

Compare LP2989IMX-2.5 with alternatives