LP2989ILD-3.0 vs LP2989ILDX-3.0 feature comparison

LP2989ILD-3.0 National Semiconductor Corporation

Buy Now Datasheet

LP2989ILDX-3.0 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description LLP-8 HVSON, SOLCC8,.15,32
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.65 V 0.65 V
Dropout Voltage1-Nom 0.31 V 0.31 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4 V 4 V
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e0 e0
Length 4 mm 4 mm
Line Regulation-Max 0.0115% 0.0115%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -25 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.105 V 3.105 V
Output Voltage1-Min 2.85 V 2.865 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.15,32 SOLCC8,.15,32
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 5% 5%
Width 4 mm 4 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code SOIC
Pin Count 8

Compare LP2989ILD-3.0 with alternatives

Compare LP2989ILDX-3.0 with alternatives