LP2985IM5X-3.0 vs LP2985IM5X-3.0/NOPB feature comparison

LP2985IM5X-3.0 Texas Instruments

Buy Now Datasheet

LP2985IM5X-3.0/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 5 PIN SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.575 V 0.575 V
Dropout Voltage1-Nom 0.3 V 0.28 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.92 mm 2.92 mm
Line Regulation-Max 0.0115% 0.01152%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.12 V 3.12 V
Output Voltage1-Min 2.88 V 2.88 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.19 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.953 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3.5% 4%
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Time@Peak Reflow Temperature-Max (s) 30

Compare LP2985IM5X-3.0 with alternatives

Compare LP2985IM5X-3.0/NOPB with alternatives