LP2985IBP-2.5
vs
LP2981A-32DBVT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
MICRO, SMD-5
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
not_compliant
unknown
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.575 V
0.375 V
Dropout Voltage1-Nom
0.28 V
0.2 V
Input Voltage Absolute-Max
16 V
16 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
3.5 V
2.2 V
JESD-30 Code
R-PBGA-B5
R-PDSO-G5
JESD-609 Code
e0
Length
1.107 mm
2.9 mm
Line Regulation-Max
0.01%
0.012%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.1 A
Output Voltage1-Max
2.6 V
3.28 V
Output Voltage1-Min
2.4 V
3.12 V
Output Voltage1-Nom
2.5 V
3.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
LSSOP
Package Equivalence Code
BGA5,3X3,17/10
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.9 mm
1.45 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
4%
2.5%
Width
0.93 mm
1.6 mm
Base Number Matches
3
1
Part Package Code
SOT-23
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LP2985IBP-2.5 with alternatives
Compare LP2981A-32DBVT with alternatives