LP2985AITP-2.7/NOPB vs LP2985AITPX-2.5 feature comparison

LP2985AITP-2.7/NOPB Texas Instruments

Buy Now Datasheet

LP2985AITPX-2.5 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BGA
Package Description VFBGA, BGA5,3X3,17/10 MICRO SMD-5
Pin Count 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.575 V 0.575 V
Dropout Voltage1-Nom 0.28 V 0.28 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.7 V 2.5 V
JESD-30 Code R-PBGA-B5 R-PBGA-B5
JESD-609 Code e1 e0
Length 1.107 mm 1.107 mm
Line Regulation-Max 0.0106% 0.01%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.7945 V 2.5875 V
Output Voltage1-Min 2.6055 V 2.4125 V
Output Voltage1-Nom 2.7 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA5,3X3,17/10 BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.575 mm 0.575 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 3.5% 3.5%
Width 0.93 mm 0.93 mm
Base Number Matches 2 2

Compare LP2985AITP-2.7/NOPB with alternatives

Compare LP2985AITPX-2.5 with alternatives