LP2985AIM5-5.3 vs LP2980AIM5-3.8 feature comparison

LP2985AIM5-5.3 National Semiconductor Corporation

Buy Now Datasheet

LP2980AIM5-3.8 Texas Instruments

Buy Now Datasheet
No No
Obsolete Obsolete
NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
SOT-23, 5 PIN TSSOP, TSOP5/6,.11,37
not_compliant compliant
FIXED FIXED
0.575 V 0.225 V
0.28 V 0.12 V
16 V 16 V
16 V 16 V
6.3 V 4.8 V
R-PDSO-G5 R-PDSO-G5
e0 e0
2.92 mm 2.92 mm
0.0165% 0.0136%
1 1
1 1
1 1
5 5
125 °C 125 °C
-40 °C -40 °C
0.15 A 0.05 A
5.4855 V 3.895 V
5.1145 V 3.705 V
5.3 V 3.8 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP TSSOP
TSOP5/6,.11,37 TSOP5/6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
260 260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.22 mm 1.19 mm
YES YES
BIPOLAR BIPOLAR
TIN LEAD Tin/Lead (Sn85Pb15)
GULL WING GULL WING
0.953 mm 0.95 mm
DUAL DUAL
3.5% 2.5%
1.6 mm 1.6 mm
3 2
No
SOT-23
5
EAR99
8542.39.00.01
40

Compare LP2985AIM5-5.3 with alternatives

Compare LP2980AIM5-3.8 with alternatives