LP2985AIM5-5.3/NOPB vs MIC5213-3.3YC5 feature comparison

LP2985AIM5-5.3/NOPB Texas Instruments

Buy Now Datasheet

MIC5213-3.3YC5 Microchip Technology Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
SOT-23
LSSOP, TSOP5/6,.11,37 SC-70, 5-PIN
5
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED FIXED
0.575 V 0.6 V
0.28 V 0.28 V
16 V 20 V
16 V 16 V
6.3 V 4.3 V
R-PDSO-G5 R-PDSO-G5
e3 e4
2.92 mm 2 mm
0.0165% 0.19305%
1 1
1 1
1 1
5 5
125 °C 125 °C
-40 °C -40 °C
0.15 A 0.08 A
5.4855 V 3.432 V
5.1145 V 3.168 V
5.3 V 3.3 V
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP TSSOP
TSOP5/6,.11,37 TSSOP5/6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
260
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1.22 mm 1.1 mm
YES YES
BIPOLAR
Matte Tin (Sn) NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.953 mm 0.65 mm
DUAL DUAL
40
3.5% 4%
1.6 mm 1.25 mm
1 2
0.0165%

Compare LP2985AIM5-5.3/NOPB with alternatives

Compare MIC5213-3.3YC5 with alternatives