LP2985AIM5-5.3/NOPB vs IMP2186-2.85JUK/T feature comparison

LP2985AIM5-5.3/NOPB Texas Instruments

Buy Now Datasheet

IMP2186-2.85JUK/T Daily Silver Imp Microelectronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DAILY SILVER IMP MICROELECTRONICS CO LTD
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37 ,
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 17.5 17.5
CO2e (mg) 210.7 210.7
Total Weight 14.7
Category CO2 Kg 12.04 12.04
CO2 176.98799999999997
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Adjustability FIXED
Dropout Voltage1-Max 0.575 V
Dropout Voltage1-Nom 0.28 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 16 V
Input Voltage-Min 6.3 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.92 mm
Line Regulation-Max 0.0165%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 5.4855 V
Output Voltage1-Min 5.1145 V
Output Voltage1-Nom 5.3 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.22 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.953 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3.5%
Width 1.6 mm
Base Number Matches 1 2

Compare LP2985AIM5-5.3/NOPB with alternatives