LP2985AIM5-5.0/NOPB vs MIC5205-2.5YM5TR feature comparison

LP2985AIM5-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet

MIC5205-2.5YM5TR Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICREL INC
Package Description SOT-23, 5 PIN LSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.575 V 0.35 V
Dropout Voltage1-Nom 0.28 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 6 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Length 2.92 mm 2.91 mm
Line Regulation-Max 0.016%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 5.175 V 2.55 V
Output Voltage1-Min 4.825 V 2.45 V
Output Voltage1-Nom 5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.22 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.953 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 3.5% 2%
Width 1.6 mm 1.625 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Factory Lead Time 4 Weeks

Compare LP2985AIM5-5.0/NOPB with alternatives

Compare MIC5205-2.5YM5TR with alternatives