LP2985AIM5-3.0/NOPB vs LP2985IM5X-3.0/NOPB feature comparison

LP2985AIM5-3.0/NOPB National Semiconductor Corporation

Buy Now Datasheet

LP2985IM5X-3.0/NOPB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description SOT-23, 5 PIN SOT-23, 5 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.575 V 0.575 V
Dropout Voltage1-Nom 0.28 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.92 mm 2.92 mm
Line Regulation-Max 0.0115%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.105 V 3.12 V
Output Voltage1-Min 2.895 V 2.88 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.22 mm 1.22 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.953 mm 0.953 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 3.5%
Width 1.6 mm 1.6 mm
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5

Compare LP2985AIM5-3.0/NOPB with alternatives