LP2985AIM5-1.8 vs LP2985AITPX-2.5 feature comparison

LP2985AIM5-1.8 Texas Instruments

Buy Now Datasheet

LP2985AITPX-2.5 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SOT-23, 5 PIN MICRO SMD-5
Pin Count 5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.575 V
Dropout Voltage1-Nom 0.28 V 0.28 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.8 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PBGA-B5
JESD-609 Code e0 e0
Length 2.92 mm 1.107 mm
Line Regulation-Max 0.0076% 0.01%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.863 V 2.5875 V
Output Voltage1-Min 1.737 V 2.4125 V
Output Voltage1-Nom 1.8 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37 BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.19 mm 0.575 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form GULL WING BALL
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 3.5% 3.5%
Width 1.6 mm 0.93 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 40

Compare LP2985AIM5-1.8 with alternatives

Compare LP2985AITPX-2.5 with alternatives