LP2985AIBPX-2.4 vs LP2980AIM5-2.5 feature comparison

LP2985AIBPX-2.4 Rochester Electronics LLC

Buy Now Datasheet

LP2980AIM5-2.5 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code BGA
Package Description MICRO, SMD-5 SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown not_compliant
Dropout Voltage1-Max 0.575 V 0.225 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 3.4 V 3.5 V
JESD-30 Code R-PBGA-B5 R-PDSO-G5
JESD-609 Code e0 e0
Length 1.107 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.05 A
Output Voltage1-Max 2.484 V 2.5625 V
Output Voltage1-Min 2.316 V 2.4375 V
Output Voltage1-Nom 2.4 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.9 mm 1.19 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 0.93 mm 1.6 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 0.12 V
Input Voltage Absolute-Max 16 V
Line Regulation-Max 0.01%
Number of Outputs 1
Package Equivalence Code TSOP5/6,.11,37
Packing Method TR
Qualification Status Not Qualified
Technology BIPOLAR
Voltage Tolerance-Max 2.5%

Compare LP2980AIM5-2.5 with alternatives