LP2985-28DBVT
vs
LP2980IM5X-3.1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.575 V
0.225 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
3.487 V
4.1 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.05 A
Output Voltage1-Max
2.912 V
3.2085 V
Output Voltage1-Min
2.688 V
2.9915 V
Output Voltage1-Nom
2.8 V
3.1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.22 mm
Surface Mount
YES
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
1.6 mm
1.6 mm
Base Number Matches
2
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
TSOP5/6,.11,37
Voltage Tolerance-Max
3.5%