LP2981IM5X-3.0 vs MAS9124A1GB06 feature comparison

LP2981IM5X-3.0 National Semiconductor Corporation

Buy Now Datasheet

MAS9124A1GB06 Evox Rifa / KEMET

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP EVOX RIFA GROUP OYJ
Package Description SOT-23, SOP-5 LEAD FREE, MO-193, TSOT-5
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.375 V 0.32 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 16 V 5.3 V
Input Voltage-Min 4 V 3.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0
Length 2.92 mm 2.9 mm
Line Regulation-Max 0.0115%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 3.105 V 3.35 V
Output Voltage1-Min 2.895 V 3.2 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.22 mm 1 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3.5% 3%
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Part Package Code TSOT
Pin Count 5

Compare LP2981IM5X-3.0 with alternatives

Compare MAS9124A1GB06 with alternatives