LP2981AIM5X-5.0
vs
LP2985AITP-2.7/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOT-23, SOP-5
VFBGA, BGA5,3X3,17/10
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.375 V
0.575 V
Dropout Voltage1-Nom
0.2 V
0.28 V
Input Voltage Absolute-Max
16 V
16 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
6 V
3.7 V
JESD-30 Code
R-PDSO-G5
R-PBGA-B5
JESD-609 Code
e0
e1
Length
2.92 mm
1.107 mm
Line Regulation-Max
0.016%
0.0106%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.15 A
Output Voltage1-Max
5.125 V
2.7945 V
Output Voltage1-Min
4.875 V
2.6055 V
Output Voltage1-Nom
5 V
2.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Equivalence Code
TSOP5/6,.11,37
BGA5,3X3,17/10
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.22 mm
0.575 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Tolerance-Max
2.5%
3.5%
Width
1.6 mm
0.93 mm
Base Number Matches
2
1
Compare LP2981AIM5X-5.0 with alternatives
Compare LP2985AITP-2.7/NOPB with alternatives