LP2981AIM5-2.5/NOPB
vs
S-1165B26MC-N6LTFG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ABLIC INC
Package Description
SOT-23, SOP-5
LSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.375 V
0.2 V
Dropout Voltage1-Nom
0.2 V
0.14 V
Input Voltage Absolute-Max
16 V
7 V
Input Voltage-Max
16 V
6.5 V
Input Voltage-Min
3.5 V
3.1 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.01%
0.01768%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.2 A
Output Voltage1-Max
2.5625 V
2.626 V
Output Voltage1-Min
2.4375 V
2.574 V
Output Voltage1-Nom
2.5 V
2.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
1.3 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
10
Voltage Tolerance-Max
2.5%
1%
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
5
Load Regulation-Max
0.04%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare LP2981AIM5-2.5/NOPB with alternatives
Compare S-1165B26MC-N6LTFG with alternatives