LP2980AIM5X-3.5
vs
LP3985IBL-2.6
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOT-23
|
|
Package Description |
LSSOP, TSOP5/6,.11,37
|
0.995 MM HEIGHT, MICRO, SMD-5
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.225 V
|
0.1 V
|
Dropout Voltage1-Nom |
0.12 V
|
0.06 V
|
Input Voltage Absolute-Max |
16 V
|
6.5 V
|
Input Voltage-Max |
16 V
|
6 V
|
Input Voltage-Min |
4.5 V
|
2.5 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PBGA-B5
|
JESD-609 Code |
e0
|
e0
|
Length |
2.92 mm
|
1.463 mm
|
Line Regulation-Max |
0.0129%
|
0.0075%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.05 A
|
0.15 A
|
Output Voltage1-Max |
3.5875 V
|
2.678 V
|
Output Voltage1-Min |
3.4125 V
|
2.522 V
|
Output Voltage1-Nom |
3.5 V
|
2.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TFBGA
|
Package Equivalence Code |
TSOP5/6,.11,37
|
BGA5,3X3,17/10
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.22 mm
|
1.095 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
2.5%
|
3%
|
Width |
1.6 mm
|
1.006 mm
|
Base Number Matches |
2
|
1
|
Load Regulation-Max |
|
0.0077%
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LP2980AIM5X-3.5 with alternatives
Compare LP3985IBL-2.6 with alternatives