LP2957ISX
vs
REG103UA-5G4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
TO-263, 5 PIN
SOP, SOP8,.25
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.8 V
0.25 V
Dropout Voltage1-Nom
0.8 V
0.16 V
Input Voltage Absolute-Max
30 V
16 V
Input Voltage-Max
30 V
15 V
Input Voltage-Min
6 V
5.25 V
JESD-30 Code
R-PSSO-G5
R-PDSO-G8
JESD-609 Code
e0
e4
Length
10.16 mm
4.9 mm
Line Regulation-Max
0.02%
0.16%
Load Regulation-Max
0.015%
0.175%
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.5 A
Output Voltage1-Max
5.12 V
5.1 V
Output Voltage1-Min
4.88 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP5H,.6,67TB
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.8 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
NMOS
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2.4%
2.8%
Width
8.635 mm
3.9 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Compare LP2957ISX with alternatives
Compare REG103UA-5G4 with alternatives