LP2957ISX/NOPB vs LP2957IS feature comparison

LP2957ISX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LP2957IS Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description TO-263, 5 PIN TO-263, SMSIP5H,.6,67TB
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.8 V 0.8 V
Dropout Voltage1-Nom 0.8 V 0.8 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 10.16 mm 10.16 mm
Line Regulation-Max 0.02% 0.02%
Load Regulation-Max 0.015% 0.015%
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 5.12 V 5.12 V
Output Voltage1-Min 4.88 V 4.88 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 245 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 4.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 20
Voltage Tolerance-Max 2.4% 2.4%
Width 8.635 mm 8.635 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code D2PAK
Pin Count 4

Compare LP2957ISX/NOPB with alternatives

Compare LP2957IS with alternatives