LP2954AISX/NOPB vs LM2931ADT50 feature comparison

LP2954AISX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2931ADT50 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description TO-263, 3 PIN TO-252, SMSIP3H,.41TB
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.8 V 0.6 V
Dropout Voltage1-Nom 0.47 V 0.25 V
Input Voltage Absolute-Max 30 V 40 V
Input Voltage-Max 30 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e3 e3
Length 10.16 mm 6.5 mm
Line Regulation-Max 0.01% 0.03%
Load Regulation-Max 0.01% 0.05%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.1 A
Output Voltage1-Max 5.07 V 5.25 V
Output Voltage1-Min 4.93 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-252
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.41TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.6 mm 2.63 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.28 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1.4% 5%
Width 8.635 mm 6.1 mm
Base Number Matches 2 1
Part Package Code TO-252
Pin Count 3

Compare LP2954AISX/NOPB with alternatives

Compare LM2931ADT50 with alternatives