LP2953AIN-3.3
vs
LP2953IN-3.3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, DIP-16
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.8 V
0.8 V
Dropout Voltage1-Nom
0.47 V
0.47 V
Input Voltage Absolute-Max
30 V
30 V
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
21.755 mm
21.755 mm
Line Regulation-Max (%/V)
0.0078
0.0156
Load Regulation-Max(%)
0.2%
0.3%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.25 A
Output Voltage1-Max
29 V
29 V
Output Voltage1-Min
1.23 V
1.23 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.4%
2.4%
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Compare LP2953AIN-3.3 with alternatives
Compare LP2953IN-3.3 with alternatives