LP2951CS-5.0 vs LP2951CD-005 feature comparison

LP2951CS-5.0 Calogic Inc

Buy Now Datasheet

LP2951CD-005 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CALOGIC LLC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.90.00.00
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.25 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LP2951CS-5.0 with alternatives