LP2951CS-5.0 vs LP2951CDR2 feature comparison

LP2951CS-5.0 Calogic Inc

Buy Now Datasheet

LP2951CDR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALOGIC LLC ONSEMI
Part Package Code SOIC SOIC
Package Description SOP, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.90.00.00 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage1-Nom 0.38 V 0.35 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.25 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 4 Weeks
JESD-609 Code e0
Line Regulation-Max 0.01%
Load Regulation-Max 0.01%
Number of Outputs 1
Package Equivalence Code SOP8,.25
Packing Method TR
Peak Reflow Temperature (Cel) 235
Terminal Finish TIN LEAD
Voltage Tolerance-Max 2.4%

Compare LP2951CS-5.0 with alternatives

Compare LP2951CDR2 with alternatives