LP2951CS-5-0 vs MIC2951-03BMT&R feature comparison

LP2951CS-5-0 Exar Corporation

Buy Now Datasheet

MIC2951-03BMT&R Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP MICREL INC
Package Description MO-012, SOIC-8 SOP, SOP8,.25
Reach Compliance Code unknown not_compliant
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.45 V 0.6 V
Dropout Voltage1-Nom 0.38 V 0.3 V
Input Voltage Absolute-Max 30 V 60 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Line Regulation-Max 0.01% 0.02%
Load Regulation-Max 0.01% 0.015%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 29 V 5.1 V
Output Voltage1-Min 1.24 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method BULK TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2.4%
Base Number Matches 3 3
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 4.9 mm
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.879 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare LP2951CS-5-0 with alternatives

Compare MIC2951-03BMT&R with alternatives