LP2951CS-3.3
vs
LP2951ACMX-3.3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CALOGIC LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.90.00.00
8542.39.00.01
Adjustability
FIXED
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.45 V
0.6 V
Dropout Voltage1-Nom
0.38 V
0.38 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
30 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Line Regulation-Max
0.0066%
0.0066%
Load Regulation-Max
0.0066%
0.0066%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.379 V
29 V
Output Voltage1-Min
3.221 V
1.24 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.24
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.39%
1.4%
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare LP2951CS-3.3 with alternatives
Compare LP2951ACMX-3.3 with alternatives