LP2951CMMX-3.3
vs
LP2951CMX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
MSOP-8
PLASTIC, SOP-8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.38 V
0.38 V
Input Voltage Absolute-Max
30 V
30 V
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
4.9 mm
Line Regulation-Max
0.0132%
0.02%
Load Regulation-Max
0.0099%
0.015%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
29 V
29 V
Output Voltage1-Min
1.24 V
1.24 V
Output Voltage1-Nom
3.3 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.09 mm
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Voltage Tolerance-Max
2.4%
2.4%
Width
3 mm
3.9 mm
Base Number Matches
2
6
Compare LP2951CMMX-3.3 with alternatives
Compare LP2951CMX with alternatives