LP2951CM-3.3X vs LP2951-3.3 feature comparison

LP2951CM-3.3X Texas Instruments

Buy Now Datasheet

LP2951-3.3 FCI Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC FIRST COMPONENTS INTERNATIONAL
Part Package Code SOIC
Package Description SOP, ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Line Regulation-Max 0.0132%
Load Regulation-Max 0.0099%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 29 V
Output Voltage1-Min 1.24 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Voltage Tolerance-Max 2.4%
Width 3.9 mm
Base Number Matches 2 2

Compare LP2951CM-3.3X with alternatives