LP2951CM-3.0
vs
LP2951CM-3.0/NOPB
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP8,.25
|
GREEN, PLASTIC, SOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED/ADJUSTABLE
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.38 V
|
0.38 V
|
Input Voltage Absolute-Max |
30 V
|
30 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Line Regulation-Max |
0.012%
|
0.012%
|
Load Regulation-Max |
0.009%
|
0.009%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
29 V
|
29 V
|
Output Voltage1-Min |
1.24 V
|
1.24 V
|
Output Voltage1-Nom |
3 V
|
3 V
|
Output Voltage2-Max |
29 V
|
29 V
|
Output Voltage2-Min |
1.24 V
|
1.24 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
RAIL
|
TUBE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2.4%
|
2.4%
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
3
|
1
|
Date Of Intro |
|
1992-05-01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Voltage-Max |
|
30 V
|
Input Voltage-Min |
|
2.3 V
|
Line Regulation-Max (%/V) |
|
0.015385
|
Load Regulation-Max(%) |
|
0.3%
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare LP2951CM-3.0 with alternatives
Compare LP2951CM-3.0/NOPB with alternatives