LP2951CM-3.0 vs LP2951CM-3.0/NOPB feature comparison

LP2951CM-3.0 National Semiconductor Corporation

Buy Now Datasheet

LP2951CM-3.0/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOP-8 GREEN, PLASTIC, SOP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.38 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.012% 0.012%
Load Regulation-Max 0.009% 0.009%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.24 V
Output Voltage1-Nom 3 V 3 V
Output Voltage2-Max 29 V 29 V
Output Voltage2-Min 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TUBE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2.4% 2.4%
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Date Of Intro 1992-05-01
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 30 V
Input Voltage-Min 2.3 V
Line Regulation-Max (%/V) 0.015385
Load Regulation-Max(%) 0.3%
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare LP2951CM-3.0 with alternatives

Compare LP2951CM-3.0/NOPB with alternatives