LP2951CM vs LP2951ACMTR feature comparison

LP2951CM Semtech Corporation

Buy Now Datasheet

LP2951ACMTR Semtech Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code SOIC SOIC
Package Description SO-8 SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.38 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 4.9 mm
Line Regulation-Max 0.024%
Load Regulation-Max 0.02%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.4%
Width 3.9 mm 3.9 mm
Base Number Matches 6 2

Compare LP2951CM with alternatives

Compare LP2951ACMTR with alternatives