LP2951CDR2G vs LP2951CMM/NOPB feature comparison

LP2951CDR2G onsemi

Buy Now Datasheet

LP2951CMM/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SOIC-8 Narrow Body MSOP
Package Description SOIC-8 GREEN, PLASTIC, MSOP-8
Pin Count 8 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi Texas Instruments
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.45 V 0.6 V
Dropout Voltage1-Nom 0.35 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
Input-Output Voltage Differential-Max 28.75 V
Input-Output Voltage Differential-Min 1 V
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Line Regulation-Max 0.01% 0.02%
Load Regulation-Max 0.01% 0.015%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.25 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2.4% 2.4%
Width 3.9 mm 3 mm
Base Number Matches 1 2
Rohs Code Yes
Date Of Intro 1992-05-01
Input Voltage-Max 30 V
Input Voltage-Min 2.3 V
Line Regulation-Max (%/V) 0.015385
Load Regulation-Max(%) 0.3%
Operating Temperature TJ-Min -40 °C

Compare LP2951CDR2G with alternatives

Compare LP2951CMM/NOPB with alternatives