LP2951CDM-3.3R2 vs LP2951ACDM-3.3 feature comparison

LP2951CDM-3.3R2 Rochester Electronics LLC

Buy Now Datasheet

LP2951ACDM-3.3 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code SOIC SOIC
Package Description PLASTIC, MICRO, SMT-8 TSSOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.45 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.379 V 29 V
Output Voltage1-Min 3.221 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.2 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 2
Operating Temperature TJ-Min -40 °C
Output Voltage1-Nom 3.3 V
Package Equivalence Code TSSOP8,.19
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LP2951CDM-3.3R2 with alternatives

Compare LP2951ACDM-3.3 with alternatives