LP2951CDM-3.0R2 vs LP2951CDM-3.0R2 feature comparison

LP2951CDM-3.0R2 onsemi

Buy Now Datasheet

LP2951CDM-3.0R2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP8,.19 TSSOP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.45 V 0.45 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0
Length 3 mm 3 mm
Line Regulation-Max 0.006%
Load Regulation-Max 0.006%
Number of Functions 1 1
Number of Outputs 2
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.072 V 3.06 V
Output Voltage1-Min 2.928 V 2.94 V
Output Voltage1-Nom 3 V
Output Voltage2-Max 29 V
Output Voltage2-Min 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.2 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.4%
Width 3 mm 3 mm
Base Number Matches 2 1

Compare LP2951CDM-3.0R2 with alternatives

Compare LP2951CDM-3.0R2 with alternatives