LP2951CDM vs LP2951CDMR2G feature comparison

LP2951CDM Freescale Semiconductor

Buy Now Datasheet

LP2951CDMR2G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ONSEMI
Package Description TSSOP, TSSOP8,.19 MICRO, SMT-8
Reach Compliance Code unknown compliant
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.35 V 0.35 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.01% 0.01%
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.25 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.4% 2.4%
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code Micro 8 lead Surface Mount
Pin Count 8
Manufacturer Package Code 846A-02
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Dropout Voltage1-Max 0.45 V
Input-Output Voltage Differential-Max 28.75 V
Input-Output Voltage Differential-Min 1 V
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Compare LP2951CDMR2G with alternatives