LP2951CD-5.0R2 vs JL2951S2A feature comparison

LP2951CD-5.0R2 onsemi

Buy Now Datasheet

JL2951S2A Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, QCCN, LCC20,.35SQ
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.45 V 0.6 V
Dropout Voltage1-Nom 0.35 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code R-PDSO-G8 S-CQCC-N20
JESD-609 Code e0
Length 4.9 mm 8.89 mm
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature TJ-Max 125 °C 160 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.25 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.91 mm
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 3.9 mm 8.89 mm
Base Number Matches 3 1
Pbfree Code No
Line Regulation-Max 0.025%
Load Regulation-Max 0.025%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code LCC20,.35SQ
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Voltage Tolerance-Max 1.2%

Compare LP2951CD-5.0R2 with alternatives

Compare JL2951S2A with alternatives