LP2951ACS-5-0 vs MIC2954-07YM-TR feature comparison

LP2951ACS-5-0 Sipex Corporation

Buy Now Datasheet

MIC2954-07YM-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.45 V 0.6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.93 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.25 A
Output Voltage1-Max 5.06 V 29 V
Output Voltage1-Min 4.94 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.73 mm
Surface Mount YES YES
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.94 mm
Base Number Matches 3 2
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.375 V
Input Voltage Absolute-Max 60 V
Line Regulation-Max 0.2%
Line Regulation-Max (%/V) 0.2
Number of Outputs 1
Output Voltage1-Nom 5 V
Package Equivalence Code SOP8,.25
Packing Method TR
Time@Peak Reflow Temperature-Max (s) 30

Compare LP2951ACS-5-0 with alternatives

Compare MIC2954-07YM-TR with alternatives